Phoenix Contact Free Cable End to Female 6 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 280-649
- Mfr. Part No.:
- 1415026
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,415.50
View bulk pricing optionsSubtotal (1 unit)*
$1,767.06
(exc. GST)
$1,943.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,767.06 | - |
| 10 + | $1,625.51 | $1,415.50 |
*price indicative
- RS Stock No.:
- 280-649
- Mfr. Part No.:
- 1415026
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14150 | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 6 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 48V ac, 48V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14150 | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Type A Free Cable End | ||
Number of Contacts B 6 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 48V ac, 48V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable designed specifically for mobile hydraulics applications. With a robust construction that includes a halogen-free PUR jacket, this cable ensures long-lasting performance in demanding environments. The six-position design offers significant wiring flexibility, and its unwired free cable end allows for easy integration into various systems.
IP67 and IP69K ratings ensure complete protection against dust and water
Suitable for dynamic applications with high bending cycle capability
Constructed using premium materials for superior longevity
Available in various lengths to fit specific installation requirements
Related links
- Phoenix Contact Free Cable End to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 8 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 2 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 4 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 3 way M8 1.5 m
- Phoenix Contact Free Cable End to Female 4 way M8 1.5 m
