Phoenix Contact Free Cable End to Female 3 way M8, Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 281-610
- Mfr. Part No.:
- 1415870
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$18.27
(exc. GST)
$20.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.27 | - |
| 10 - 24 | $16.79 | 8% |
| 25 + | $15.18 | 16% |
*price indicative
- RS Stock No.:
- 281-610
- Mfr. Part No.:
- 1415870
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14158 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14158 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable designed for reliable performance in diverse applications. Crafted with a focus on durability, this cable boasts a robust design that ensures longevity even in challenging environments. The black PVC exterior not only provides excellent flexibility but also protects against wear and tear. With a length of 1.5 metres, it is ideal for various configurations where space is at a premium.
Equipped with a 3 position connection for versatile use
Manufactured to meet rigorous quality standards with complete electrical testing
Lightweight design aids in reducing installation burden
Offers excellent resistance to environmental factors for added reliability
Related links
- Phoenix Contact Free Cable End to Female 4 way M8 1.5 m
- Phoenix Contact Free Cable End to Female 6 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 2 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 8 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 3 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 4 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way M12 1.5 m
