Phoenix Contact Free Cable End to Female 5 way M12, Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 281-292
- Mfr. Part No.:
- 1415683
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,703.19
(exc. GST)
$1,873.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,703.19 |
| 10 - 24 | $1,567.87 |
| 25 + | $1,414.34 |
*price indicative
- RS Stock No.:
- 281-292
- Mfr. Part No.:
- 1415683
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14156 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14156 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for seamless connectivity and reliable performance in various applications. Constructed with high-quality materials, the cable features a robust PVC exterior and an efficient 5-position configuration, ensuring optimal signal integrity for your devices. Equipped with an M12 connector, it provides versatility and ease of integration into existing systems.
Meets stringent environmental compliance standards for safer usage
High insulation resistance ensures long lasting performance
Suitable for both fixed and flexible installations accommodating different setups
Nickel plated contact surfaces enhance reliability and conductivity
Designed for ease of installation reducing setup time significantly
Related links
- Phoenix Contact Free Cable End to Female 8 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 3 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 4 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 6 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 2 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way M8 1.5 m
- Phoenix Contact Free Cable End to Female 4 way M8 1.5 m
