Phoenix Contact 3 way Free Cable End to Male 3 way Straight, Valve Connector Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 280-911
- Mfr. Part No.:
- 1400609
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,372.40
View bulk pricing optionsSubtotal (1 unit)*
$1,703.07
(exc. GST)
$1,873.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,703.07 | - |
| 10 + | $1,565.83 | $1,372.40 |
*price indicative
- RS Stock No.:
- 280-911
- Mfr. Part No.:
- 1400609
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Straight, Valve Connector | |
| Voltage | 24V | |
| Standards/Approvals | CHINA RoHS, CSAus, EN 175301-803, EU RoHS, REACH SVHC, UL AWM Styl2464 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B Straight, Valve Connector | ||
Voltage 24V | ||
Standards/Approvals CHINA RoHS, CSAus, EN 175301-803, EU RoHS, REACH SVHC, UL AWM Styl2464 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is expertly engineered for versatility and reliability in various industrial applications. It features a 3-position valve connector designed to ensure seamless connectivity and performance in high-demand environments. The cable is crafted from durable PVC with a striking black RAL 9005 finish, ensuring it withstands challenging operational conditions while maintaining high aesthetic standards.
Meets overvoltage category III and degree of pollution 3 standards
Includes a free cable end for straightforward installation
Complies with relevant EU RoHS substance requirements ensuring environmental compliance
Related links
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight 1.5 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact 3 way Free Cable End to Female 3 way Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
