Siemens Cat5e Cable, 20 m, Green PVC
- RS Stock No.:
- 253-0822
- Mfr. Part No.:
- 6XV18402AN20
- Brand:
- Siemens
Subtotal (1 unit)*
$97.86
(exc. GST)
$107.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.86 |
*price indicative
- RS Stock No.:
- 253-0822
- Mfr. Part No.:
- 6XV18402AN20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cat5E Cable | |
| Cable Length | 20m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE Certified, UL Listed | |
| Fire Behaviour | Flame resistance according to IEC | |
| Outside Diameter | 6.5mm | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cat5E Cable | ||
Cable Length 20m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE Certified, UL Listed | ||
Fire Behaviour Flame resistance according to IEC | ||
Outside Diameter 6.5mm | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- SK
Siemens Ethernet Cable, 4 x Electrical Cores, PVC Cable Sheath - 6XV1840-2AN20
For speedy signalling on a LAN, wire up this Cat5e Ethernet cable from Siemens. It runs from a router modem to your network-enabled equipment to let you transmit data between them at up to 1000Mbit/s. A length of 20m means you can use this product to link components across vast distances. Thanks to a broad operating temperature range of -40°C to +75°C, it holds its own in harsh environments. You'll find cables like this one in schools and office buildings, as well as hospitals and industrial settings.
Features & Benefits
• Polyethylene insulation resists impact, so you can install this cable in walkways and other high-traffic areas
• Unterminated for design flexibility
• 19.5mm minimum bend radius means you can mount it around corners and in tight spaces
• Suitable for powerful electrical systems as it has a high voltage rating of 80V
• Rigid cores for a swift and straightforward setup
Can I use this cable in electrically noisy work areas?
Yes. It's protected by a braided tin-plated shield, which blocks the crosstalk from nearby electrical equipment. This keeps your signals crisp and clear even in electrically noisy environments.
Related links
- Siemens Black Polyvinyl Chloride Sheath, Shielded
- Siemens Green Polyvinyl Chloride Sheath Screened, Shielded
- Siemens Green Polyvinyl Chloride Sheath, Shielded
- Siemens Green Polyvinyl Chloride Sheath, Shielded
- Siemens Green Polyvinyl Chloride Sheath, Shielded
- Siemens Green Polyvinyl Chloride Sheath, Shielded
- Siemens IE Green Polyvinyl Chloride Sheath, Shielded
- Siemens IE Green Polyvinyl Chloride Sheath, Shielded
