Phoenix Contact Free Cable End, Free Cable End to Female 3 way M8, M8, Straight, Straight Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 270-204
- Mfr. Part No.:
- 1417698
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,367.70
View bulk pricing optionsSubtotal (1 unit)*
$1,703.50
(exc. GST)
$1,873.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,703.50 | - |
| 10 + | $1,566.73 | $1,367.70 |
*price indicative
- RS Stock No.:
- 270-204
- Mfr. Part No.:
- 1417698
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8, M8, Straight, Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | EAC, IEC 61076 2 104, RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8, M8, Straight, Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals EAC, IEC 61076 2 104, RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable, designed for reliability and efficiency, caters to various industrial applications. Boasting a robust construction, this cable ensures excellent performance even in challenging environments. With a length of 3 m, it is halogen-free, ensuring a safer operation while we ensure superior connection quality.
Wide operating temperature range enhances versatility
IP65 IP67 and IP68 ratings for outstanding protection against dust and moisture
Lightweight construction facilitates easy handling and installation
Innovative twist designs optimise signal integrity
Environmentally compliant materials ensure sustainability
- RS Stock No. 0280396
- Mfr. Part No. 1519875
Each
$1,706.09
- RS Stock No. 0280176
- Mfr. Part No. 1410750
Each
$1,718.69
- RS Stock No. 0497284
- Mfr. Part No. 1085915
1 Pack of 5
$417.11
- RS Stock No. 0282009
- Mfr. Part No. 1424957
Each
$1,715.53
Related links
- Phoenix Contact Free Cable End M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way M8 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 3 way Straight Actuator/Sensor Cable, 3 m











