Phoenix Contact Free Cable End, Free Cable End to Female 2 way Straight, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 280-176
- Mfr. Part No.:
- 1410750
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,718.69
(exc. GST)
$1,890.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,718.69 |
| 10 + | $1,580.80 |
*price indicative
- RS Stock No.:
- 280-176
- Mfr. Part No.:
- 1410750
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14107 | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Straight | |
| Number of Contacts B | 2 | |
| Voltage | 24V ac, 24V ac | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14107 | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Gender B Female | ||
Connector Type B Straight, Straight | ||
Number of Contacts B 2 | ||
Voltage 24V ac, 24V ac | ||
IP Rating IP67, IP69K | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for use in mobile hydraulics, offering a robust and reliable connection in demanding environments. Its halogen-free PUR sheath provides excellent resistance to abrasion, while the flexible design ensures adaptability in various installations. With a sleek black-grey finish compliant with RAL 7021, this cable not only performs well but also fits seamlessly into diverse applications.
Easy installation with a free cable end and secure locking mechanism
Conductor materials promote efficient signal transmission
Environmental compliance with EU RoHS regulations indicates minimal hazardous substances
Lightweight design aids in easier handling during installation
Related links
- Phoenix Contact Free Cable End Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 8 way Free Cable End M12 Straight Sensor Actuator Cable,
