Phoenix Contact Free Cable End, Free Cable End to Female 5 way M12, M12, Straight, Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 280-368
- Mfr. Part No.:
- 1424958
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,789.58
(exc. GST)
$1,968.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,789.58 | - |
| 10 + | $1,646.33 | 8% |
*price indicative
- RS Stock No.:
- 280-368
- Mfr. Part No.:
- 1424958
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 5 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 5 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is engineered for robust performance in standard applications, featuring a 5-position configuration specifically designed for seamless connectivity. With its PVC outer sheath providing excellent durability, this cable is optimally suited for environments that demand both resilience and reliability.
Designed for seamless signal transmission with minimal loss
Lightweight design facilitates simple handling during installation
Constructed for outdoor usage with high protection ratings
Related links
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m
