Phoenix Contact Free Cable End to Female 3 way M8, Straight Actuator/Sensor Cable, 5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,706.09

(exc. GST)

$1,876.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,706.09-
10 +$1,570.837%

*price indicative

RS Stock No.:
280-396
Mfr. Part No.:
1519875
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Type A

Free Cable End

Connector Type B

M8, Straight

Number of Contacts B

3

Connector Gender B

Female

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-104, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable designed for robust industrial applications. This exceptional cable features a three-position configuration, ensuring reliability and versatility in control systems. Constructed from halogen-free PUR, it not only provides superior durability but also maintains flexibility, even in challenging environments.

Excellent insulation resistance guarantees reliable operation

Integrated with IP65 IP67 and IP68 ratings for exceptional water and dust protection

Dynamic load capabilities accommodate extensive bending cycles without compromising integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy