Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$74.06

(exc. GST)

$81.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.06

*price indicative

RS Stock No.:
863-4689
Mfr. Part No.:
1509490
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

5m

Jacket Material

PUR

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

30V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PUR, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, cable length: 5 m

Easy and safe: 100% electrically tested plug-in components;High-performance: connectors and cables with a large conductor cross section for power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy