Phoenix Contact Male 4 way Plug to Female 4 way M8 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$37.54

(exc. GST)

$41.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.54

*price indicative

RS Stock No.:
861-3929
Mfr. Part No.:
1682249
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

1.5m

Connector Type A

Plug

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M8

Number of Contacts B

4

Voltage

48V, 60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, EAC, M8 connector IEC 61076 2 104, RoHS, UL

COO (Country of Origin):
DE
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug angled M8, on Socket straight M8, cable length: 1.5 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy