Phoenix Contact 3 way Free Cable End to Female M8, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 268-353
- Mfr. Part No.:
- 1415871
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$15.32
(exc. GST)
$16.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.32 | - |
| 10 - 24 | $14.09 | 8% |
| 25 + | $12.75 | 16% |
*price indicative
- RS Stock No.:
- 268-353
- Mfr. Part No.:
- 1415871
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14158 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14158 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed to deliver robust connectivity in demanding applications. This cable, with a sleek black PVC exterior, offers a reliable solution for sensor and actuator connections, ensuring smooth operation in various environments. Engineered with three positions and substantial insulation resistance, it provides high performance while protecting sensitive electronic systems.
IP67 and IP68 protection ratings ensuring resistance to dust and water ingress
Has undergone 100% electric testing for guaranteed quality and reliability
Constructed to withstand over 100 insertion/withdrawal cycles for longevity
Includes a streamlined M8 socket connection for compatibility with various systems
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 10 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 20 m
