Phoenix Contact 3 way Free Cable End to Female 3 way M8, Straight Sensor Actuator Cable, 15 m
- RS Stock No.:
- 608-082
- Mfr. Part No.:
- 1425245
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$233.86
(exc. GST)
$257.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $233.86 | $46.772 |
*price indicative
- RS Stock No.:
- 608-082
- Mfr. Part No.:
- 1425245
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 15m | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | CHINA RoHS, cUL, EU REACH SVHC, EU RoHS, IEC 61076 2 104, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 15m | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals CHINA RoHS, cUL, EU REACH SVHC, EU RoHS, IEC 61076 2 104, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable exemplifies modern engineering, designed specifically for reliability and efficiency in automation applications. Constructed with PUR halogen-free material, it ensures safety in demanding environments while meeting stringent industry standards. The cable features a straightforward configuration, featuring three positions and an M8 socket connection. This innovative design not only reduces assembly time but also enhances the overall performance of connected devices. With an operating temperature range of -40 °C to 80 °C, this cable can withstand extreme conditions, making it suitable for various applications. Its durable construction is complemented by advanced material specifications, allowing for robust protection against oils, acids, and UV exposure. This product is a testament to quality and functionality, streamlining installation while ensuring longevity and increased operational reliability for critical sensor connections.
Meets rigorous industry standards for reliable performance in automation
Offers a lightweight design, reducing strain on connected devices
Incorporates a compact M8 socket connection, optimising space in control cabinets
Provides flexibility in installation with its free cable end design
Supports a high number of insertion/withdrawal cycles for frequent use
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 600 mm
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 20 m
- Phoenix Contact 3 way Free Cable End to Female M8 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- RS PRO Female 3 way M8 15 m
