Phoenix Contact 3 way Free Cable End to Female 3 way M8, Straight Sensor Actuator Cable, 20 m

Subtotal (1 pack of 5 units)*

$282.64

(exc. GST)

$310.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$282.64$56.528

*price indicative

RS Stock No.:
607-210
Mfr. Part No.:
1405489
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

20m

Number of Contacts A

3

Connector Type A

Free Cable End

Number of Contacts B

3

Connector Type B

M8, Straight

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is engineered for reliability and performance in various industrial applications. Designed with a 3-position configuration, this halogen-free PUR cable provides excellent resistance to environmental impacts, ensuring robust functionality across a broad temperature range. Its sleek black-grey design with RAL 7021 finish blends seamlessly into professional settings.

High insulation resistance guarantees safety and reliability

Excellent resistance against acids and UV exposure

Configured to meet stringent industry standards and regulations

Offers significant weight savings compared to traditional cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy