ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m
- RS Stock No.:
- 191-366
- Mfr. Part No.:
- EVC088
- Brand:
- ifm electronic
Subtotal (1 unit)*
$103.11
(exc. GST)
$113.42
(inc. GST)
Add 1 unit to get free delivery
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.11 |
*price indicative
- RS Stock No.:
- 191-366
- Mfr. Part No.:
- EVC088
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 25m | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 300 V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 25m | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 300 V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed to meet the demands of multiple industrial applications, offering exceptional flexibility and reliability. Engineered for harsh environments, it showcases robust construction with gold-plated contacts, ensuring superior conductivity and durability. The product is free from silicone and halogen, making it an environmentally friendly choice. Its suitability for drag chains, combined with high IP protection ratings, means it is ready for challenging operational conditions. Whether youre looking to enhance your existing systems or install new connections, this product provides a dependable solution that adapts seamlessly to your needs, boasting a temperature range that ensures optimal performance across various settings.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Female 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way M8 to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way M12 to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way M8 to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way M12 to Male 1 way M12 Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way M12 to Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Male 1 way M12 to Unterminated Sensor Actuator Cable, 25 m
