ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 25 m

Subtotal (1 unit)*

$140.96

(exc. GST)

$155.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.96

*price indicative

RS Stock No.:
191-090
Mfr. Part No.:
EVT012
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVT

Jacket Colour

Orange

Jacket Material

PVC

Cable Length

25m

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

1

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is expertly designed to meet the demanding needs of the food industry. This robust solution ensures reliable connectivity in hygienic and wet environments, showcasing exceptional features that enhance both performance and longevity. Built with high-quality materials, including gold-plated contacts and a PVC moulded body, this cable is engineered for flexibility and durability. With a variety of protective characteristics and a strong drag chain suitability, this cable is perfect for various operational scenarios. Enhanced with outstanding electrical specifications, it stands up to challenging conditions and maintains superior performance during motion and load changes, ensuring your installations are robust and future-proof.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy