Leica X4 Laser Measure, 0.05/150 μm Range, ±1 mm Accuracy
- RS Stock No.:
- 768-459
- Mfr. Part No.:
- 855107
- Brand:
- Leica
This image is representative of the product range
Subtotal (1 unit)*
$822.50
(exc. GST)
$904.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $822.50 |
*price indicative
- RS Stock No.:
- 768-459
- Mfr. Part No.:
- 855107
- Brand:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Laser Measure | |
| Measurement Range | 0.05/150 μm | |
| Unit of Measure | Imperial, Metric | |
| Accuracy | ±1 mm | |
| Working Environment | Outdoor | |
| Display Type | LCD | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Battery Type | AA | |
| Power Source | Battery Power Supply | |
| Weight | 184g | |
| Metric-Imperial Conversion | Yes | |
| Waterproof IP Rating | IP65 | |
| Bluetooth Connectivity | Yes | |
| Tilt Sensor | Yes | |
| Model Number | X4 | |
| View finder Camera | Yes | |
| Height | 132mm | |
| Length | 132mm | |
| Series | X4 | |
| Width | 56mm | |
| Standards/Approvals | IEC 60825-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Laser Measure | ||
Measurement Range 0.05/150 μm | ||
Unit of Measure Imperial, Metric | ||
Accuracy ±1 mm | ||
Working Environment Outdoor | ||
Display Type LCD | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Battery Type AA | ||
Power Source Battery Power Supply | ||
Weight 184g | ||
Metric-Imperial Conversion Yes | ||
Waterproof IP Rating IP65 | ||
Bluetooth Connectivity Yes | ||
Tilt Sensor Yes | ||
Model Number X4 | ||
View finder Camera Yes | ||
Height 132mm | ||
Length 132mm | ||
Series X4 | ||
Width 56mm | ||
Standards/Approvals IEC 60825-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
Leiclamp X4 Laser Distance Meter
The Leiclamp, 150m is a handheld distance meter with X-range power technology. It has a laser measuring distance of 150M. It has a Pointfinder Camera that allows targeting distant objects in bright sunlight. The housing of this meter is MADE from solid rubber and its bracing is MADE of fibreglass with a high-resolution colour display. It supports smart room function. The display of this device has dynamic marks for easy detection of stack out position.
Features and Benefits
• Point-to-point measurement
• Fine adjustment handle for accurate measurements
• Measurement accuracy of ±1
• Resistant to dust and water
• Robust
Applications
• Construction sites
• Outdoor measurement
Certifications
• IP65
Related links
- Leica Laser Measure ±1 mm Accuracy
- RS PRO RSLDM-80H Laser Measure ±1.5 mm Accuracy
- RS PRO ILDM-150H Laser Measure ±1.5 mm Accuracy
- RS PRO RSLDM-50H Laser Measure ±1.5 mm Accuracy
- RS PRO RSLDM-35H Laser Measure ±1.5 mm Accuracy
- RS PRO ILDM-30 Laser Measure ±1.5 mm Accuracy
- RS PRO RSLDM-100H Laser Measure ±1.5 mm Accuracy
- Leica 1017807 Laser Measure 1.5 mm Accuracy
