ifm electronic Male 1 way Straight to Female 1 way Valve Connector Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$69.86

(exc. GST)

$76.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.86

*price indicative

RS Stock No.:
191-286
Mfr. Part No.:
E11429
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Male

Number of Contacts A

1

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

Valve Connector

Number of Contacts B

1

Voltage

24V

Standards/Approvals

CE, UKCA

IP Rating

IP65

COO (Country of Origin):
PL
The ifm electronic jumper cable with valve plug is expertly engineered for a myriad of applications, assuring reliability and performance in challenging environments. The durable construction guarantees functionality while ensuring it remains free from silicone and halogen, making it an environmentally sound choice. Its gold-plated contacts enhance connectivity, ensuring optimal performance within electrical systems. Designed for a wide operating range, this product withstands ambient temperatures from -25 to 80°C, making it suitable for various industrial settings. Whether utilising it for connections in automated systems or simply requiring a dependable cable for valve integration, this solution excels with its impressive specifications and robust materials like PUR and nickel-plated brass. Trust in its seamless integration to elevate efficiency and reliability across your projects.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED

With integrated protective circuitry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy