ifm electronic Male 1 way Straight to Female 1 way Valve Connector Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

$55.04

(exc. GST)

$60.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.04

*price indicative

RS Stock No.:
191-186
Mfr. Part No.:
E11431
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E

Product Type

Sensor Actuator Cable

Cable Length

300mm

Jacket Material

PUR

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

Valve Connector

Voltage

24V

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
PL
The ifm electronic jumper cable with valve plug is engineered to provide seamless connectivity in demanding environments. Designed with durability and efficiency in mind, it incorporates a robust construction that ensures reliable performance. The cable features gold-plated contacts for enhanced conductivity, making it suitable for various applications. Whether you're needing to simplify connections in machinery or requiring a dependable solution for industrial operations, this product meets those needs with ease. Its halogen-free and silicone-free features further ensure safety in sensitive settings, while the IP67 protection rating guarantees resilience against dust and water. The product effortlessly combines functionality with high-quality materials to deliver a solution that truly stands out.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED for switching status indication

With integrated protective circuitry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy