ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$75.73

(exc. GST)

$83.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.73

*price indicative

RS Stock No.:
189-101
Mfr. Part No.:
E11622
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E116

Product Type

Actuator/Sensor Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

2m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

Valve Connector

Voltage

24V ac, 24V ac

IP Rating

IP67, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Jumper Cable with valve plug is designed to facilitate seamless current measurement in various industrial applications. The robust construction of the product ensures reliability even in challenging environments, boasting high protection ratings that make it suitable for use in demanding conditions. With an ambient temperature range from -40 to 90 degrees Celsius, this cable is engineered to perform consistently regardless of external factors.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Robust rectangular connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy