ifm electronic Male 1 way Straight to Female 1 way Valve Connector Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

$58.46

(exc. GST)

$64.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.46

*price indicative

RS Stock No.:
191-284
Mfr. Part No.:
E11418
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Cable Length

1m

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Connector Gender B

Female

Connector Type B

Valve Connector

Number of Contacts B

1

Voltage

24V

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
PL
The ifm electronic jumper cable with valve plug offers exceptional reliability and performance for various electrical applications. Designed with robust materials, this product ensures a secure connection, featuring gold-plated contacts that enhance conductivity and resist corrosion. With a flexible PUR exterior, it provides excellent protection against wear while remaining halogen-free, making it safe for sensitive environments. This cable functions optimally across a broad temperature range, ensuring dependable performance in challenging conditions. Whether you need a durable solution for industrial setups or for standard connectivity, this model serves as an indispensable accessory at your disposal.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED for switching status indication

With integrated protective circuitry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy