ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$66.79

(exc. GST)

$73.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.79

*price indicative

RS Stock No.:
191-331
Mfr. Part No.:
EVC149
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

10m

Jacket Material

PUR

Connector Gender A

Female

Number of Contacts A

1

Connector Type A

Right Angle

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

36V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket, designed to meet the demands of various applications. It features robust construction and is suitable for use in challenging environments thanks to its silicone-free and halogen-free materials. This connector prides itself on its gold-plated contacts, ensuring superior conductivity and durability over time. The flexible design of the cable allows for easy installation, while drag chain suitability ensures reliability during movement. With a wide operating voltage range and solid water resistance ratings, this product is perfect for industrial settings that require dependable connections under tough conditions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LEDs clearly visible even under bright lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy