ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 600 mm

Subtotal (1 unit)*

$95.22

(exc. GST)

$104.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.22

*price indicative

RS Stock No.:
190-547
Mfr. Part No.:
EVF041
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Cable Length

600mm

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

5

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic versatile connection cable is tailored for demanding applications within the food industry, especially in hygienic and wet environments. Designed with robust materials, the cable promises high performance while ensuring safety and reliability. Its unique construction free from silicone and halogens guarantees unparalleled compatibility with sensitive environments, such as food processing areas. Furthermore, it features gold-plated contacts to enhance connectivity and minimise signal loss. Whether you're incorporating it in cleanrooms or other critical settings, this connection cable delivers exceptional durability and effectiveness, maintaining operational integrity under various conditions.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mech

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy