ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 600 mm

Subtotal (1 unit)*

$98.46

(exc. GST)

$108.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.46

*price indicative

RS Stock No.:
186-103
Mfr. Part No.:
EVF370
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Cable Length

600mm

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

300V

Standards/Approvals

CE, UKCA, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic innovative connection cable is designed specifically for demanding applications in hygienic and wet environments, particularly within the food industry. Engineered for reliability, the product boasts robust construction and exceptional resilience, accommodating a wide range of operational conditions. The design incorporates gold-plated contacts for improved conductivity and durability, ensuring efficient functionality over time. With its halogen-free composition, the cable is also a sustainable choice, aligning with contemporary environmental standards. It is suitable for drag chain applications, highlighting its flexibility and adaptability in various settings. Resilient against extreme temperatures and moisture, this connection cable is an outstanding component for industrial connectivity solutions, ensuring long-lasting performance in critical use cases.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large operating temperature range and high protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy