ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 600 mm

Subtotal (1 unit)*

$94.42

(exc. GST)

$103.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.42

*price indicative

RS Stock No.:
184-922
Mfr. Part No.:
EVF261
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Cable Length

600mm

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

60V

Standards/Approvals

CE, cULus, UKCA, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection cable represents a finely engineered solution for demanding applications within the food industry. Designed to excel in hygienic and wet environments, it combines advanced technology and materials, ensuring reliability and performance. With a multitude of features including halogen-free components and gold-plated contacts, this connection cable offers unparalleled resilience against harsh conditions. The product’s impressive specifications, such as a broad ambient temperature range and high protection ratings, make it an ideal choice for professionals seeking durability without compromising on efficiency. Each detail of this connection cable has been meticulously crafted, making it suitable for even the most stringent operational needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy