ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 200 mm
- RS Stock No.:
- 188-326
- Mfr. Part No.:
- EVCA66
- Brand:
- ifm electronic
Subtotal (1 unit)*
$67.98
(exc. GST)
$74.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.98 |
*price indicative
- RS Stock No.:
- 188-326
- Mfr. Part No.:
- EVCA66
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 200mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 24V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 200mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 24V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is expertly designed for seamless integration in various applications, ensuring reliable connectivity with a focus on safety and performance. This innovative product boasts a robust construction, featuring a moulded body made from high-quality TPU, making it ideal for dynamic environments prone to movement and strain. With a versatile operating temperature range and outstanding resistance to environmental factors, the cable is perfect for both industrial and commercial uses. As highlighted in its design, the inclusion of gold-plated contacts enhances conductivity, while drag chain suitability ensures long-lasting performance. Aimed at enhancing operational efficiency, this connection cable is the ultimate solution for reliable and effective connectivity.
IP65 and IP67 protection rated
IP68 and IP69K protection rated
Free from silicone
Halogen free
Gold plated contacts
Drag chain suitability
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 200 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 200 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 200 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 200 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3 m
