ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 200 mm
- RS Stock No.:
- 188-200
- Mfr. Part No.:
- EVC446
- Brand:
- ifm electronic
Subtotal (1 unit)*
$51.16
(exc. GST)
$56.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.16 |
*price indicative
- RS Stock No.:
- 188-200
- Mfr. Part No.:
- EVC446
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Black | |
| Cable Length | 200mm | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Black | ||
Cable Length 200mm | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is engineered for reliability and efficiency in demanding applications. With a special focus on flexibility, it is ideally suited for use in drag chains, ensuring uninterrupted performance across various operating conditions. The advanced design highlights the cable silicone free and halogen free properties, making it indispensable for environmentally conscious projects. Designed for both static and dynamic applications, the product seamlessly integrates into environments requiring high durability and performance.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 200 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 200 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 200 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 200 mm
- ifm electronic Male 4 way Right Angle to Male 3 way M8 Communication Cable, 200 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 5 m
