ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3 m

Subtotal (1 unit)*

$63.75

(exc. GST)

$70.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.75

*price indicative

RS Stock No.:
187-715
Mfr. Part No.:
EVC630
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

3m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

3

Connector Type B

Straight

Number of Contacts B

3

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic high-performance connection cable is designed to enhance the operational efficiency of modern automation systems. Engineered for precision, it boasts a lightweight and durable construction, ensuring reliability even in the most demanding environments. With its impressive specifications, it serves as the backbone for connecting various components, delivering optimal performance at operating voltages under 50 AC and 60 DC. The cable's robust materials and well-designed connectors make it suitable for both fixed and dynamic applications, while its excellent drag chain suitability and bending capability ensure longevity and resilience.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy