ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 700 mm

Subtotal (1 unit)*

$51.05

(exc. GST)

$56.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.05

*price indicative

RS Stock No.:
190-387
Mfr. Part No.:
EVC449
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Colour

Black

Cable Length

700mm

Jacket Material

PUR

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

M8

Number of Contacts B

3

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection cable is engineered to ensure seamless connectivity in challenging environments, making it ideal for dynamic industrial applications. Offering unparalleled reliability, it boasts a robust design that withstands various operating conditions. The incorporation of innovative materials and technological features enhances functionality while ensuring compliance with stringent performance standards. With its exceptional drag chain suitability, this connection cable is perfectly suited for use in automated machinery and equipment requiring flexible configurations.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy