ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 10 m

Subtotal (1 unit)*

$124.03

(exc. GST)

$136.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.03

*price indicative

RS Stock No.:
187-590
Mfr. Part No.:
EVF159
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Cable Length

10m

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

Straight

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M8

Voltage

36V

Standards/Approvals

CE, UKCA, UL approval power supply Class 2, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic innovative Connection cable is designed for optimal performance in hygienic and wet environments, especially within the food industry. It boasts a robust design that is not only free from silicone and halogen but also features gold-plated contacts to enhance connectivity and durability. The device operates effectively in a wide temperature range, ensuring reliability under varying conditions. It is well-suited for use within drag chains, providing exceptional flexibility and longevity. The compact dimensions and lightweight construction make it easy to install and integrate into existing setups without adding unnecessary bulk. With a focus on both functionality and safety, this product meets stringent protection class standards. Additionally, in line with modern demands, its mechanical and electrical components adhere to specific industry certifications, making it an ideal choice for professionals seeking both performance and assurance in their equipment.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy