ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 5 m

Subtotal (1 unit)*

$70.37

(exc. GST)

$77.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.37

*price indicative

RS Stock No.:
186-579
Mfr. Part No.:
EVC319
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

PUR

Jacket Colour

Black

Cable Length

5m

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

M8

Number of Contacts B

3

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection cable designed for versatility and reliability in various applications. This cable boasts a robust construction that stands up to challenging operating conditions, making it ideal for use in demanding environments. Its silicon free and halogen free design ensures compatibility with a wide range of systems, while the gold plated contacts enhance efficiency and durability.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy