ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 600 mm
- RS Stock No.:
- 186-877
- Mfr. Part No.:
- EVC508
- Brand:
- ifm electronic
Subtotal (1 unit)*
$137.07
(exc. GST)
$150.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.07 |
*price indicative
- RS Stock No.:
- 186-877
- Mfr. Part No.:
- EVC508
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 600mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 600mm | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative Y connection cable is engineered for superior performance in a variety of demanding applications. Designed for seamless integration, it delivers reliable connectivity while maintaining a compact and flexible profile. With features such as drag chain suitability and robust construction, this cable is perfect for use in challenging environments. It offers outstanding protection against dust and moisture with its IP65, IP67, IP68, and IP69K ratings, making it an ideal choice for both stationary and moving installations. The gold-plated contacts ensure excellent electrical conductivity, while the high-quality materials used in its construction promise long-lasting durability. Whether you require a reliable connection for automation systems or industrial machinery, this cable delivers exceptional reliability you can count on.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 2 m
