ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 20 m
- RS Stock No.:
- 188-274
- Mfr. Part No.:
- EVC896
- Brand:
- ifm electronic
Subtotal (1 unit)*
$274.76
(exc. GST)
$302.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.76 |
*price indicative
- RS Stock No.:
- 188-274
- Mfr. Part No.:
- EVC896
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Cable Length | 20m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 30V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Cable Length 20m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 30V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connecting cable is designed for reliable performance in demanding industrial environments. Built to endure extreme conditions, the cable features dual ambient temperature ratings, making it suitable for both stationary and moving applications. With a D-coded Ethernet design, it ensures a seamless connection for industrial automation setups, particularly in factory environments. Its silicone-free and halogen-free construction highlights a commitment to safety and environmental responsibility. Enhanced with gold-plated contacts and a screened connection, the cable offers superior signal integrity and protection against interference. The material composition, including a TPU moulded body and nickel-plated brass, guarantees durability and resistance to wear, ensuring longevity even in flexible usage scenarios. This is the ideal choice for those seeking an efficient, high-performance connection in their industrial Ethernet applications.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 20 m
