ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 300 mm

Subtotal (1 unit)*

$92.04

(exc. GST)

$101.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.04

*price indicative

RS Stock No.:
189-711
Mfr. Part No.:
EVF236
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Cable Length

300mm

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

Straight

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic product is a high-performance connection cable designed specifically for use in demanding environments, such as those found in the food industry. With a robust construction, the product boasts significant operational resilience, whether in hygienic or wet conditions. It ensures a reliable electrical connection under varying temperatures, making it an ideal choice for applications requiring precision and dependability. Special features like drag chain suitability and a flexible design further enhance its suitability for dynamic environments, maintaining its integrity over extensive bending cycles. The integration of gold-plated contacts ensures optimum conductivity, making this cable a smart addition to any system that demands excellence in performance and compliance with modern safety standards.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy