ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 300 mm

Subtotal (1 unit)*

$83.40

(exc. GST)

$91.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.40

*price indicative

RS Stock No.:
189-193
Mfr. Part No.:
EVF142
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Jacket Material

Modified Polyphenylene Ether

Cable Length

300mm

Jacket Colour

Grey

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

3

Connector Type B

Straight

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic innovative connection cable is designed for optimal performance in various applications, particularly within hygienic and challenging environments. Tailored specifically for the food industry, it boasts exceptional features that ensure reliability and durability. With an IP65, IP67, IP68, and IP69K rating, this cable is well-equipped to withstand wet and demanding conditions. Its robust construction, including gold-plated contacts and high-quality stainless steel components, guarantees a long-lasting and efficient connection. The bending radius suitability enhances its flexibility, making it ideal for use in drag chains. Moreover, it's designed to support a wide ambient temperature range, ensuring reliable operation even under extreme conditions. This product stands out for its thoughtful engineering, making it a vital component in modern automation setups.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy