ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 300 mm
- RS Stock No.:
- 186-865
- Mfr. Part No.:
- EVCA13
- Brand:
- ifm electronic
Subtotal (1 unit)*
$77.79
(exc. GST)
$85.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.79 |
*price indicative
- RS Stock No.:
- 186-865
- Mfr. Part No.:
- EVCA13
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Jacket Colour | Purple | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Jacket Colour Purple | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is designed for robust performance in demanding environments. Offering versatility and reliability, it is perfect for applications involving CAN bus connections, ensuring seamless communication through superior design. The cable features an array of special characteristics, including halogen-free materials and gold-plated contacts, which not only enhance durability but also optimise signal integrity. Its construction is tailored to withstand extreme temperatures and harsh conditions, making it a reliable choice for both indoor and outdoor applications. With certifications for drag chain suitability, this product guarantees long-lasting flexibility and performance, rendering it ideal for various industrial settings. From its lightweight design to its exceptional mechanical specifications, this connector surpasses expectations and delivers high-level functionality, providing peace of mind for operators and engineers alike.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Large cable cross-section for reducing the voltage drop
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to p
Related links
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 300 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 300 mm
