ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 300 mm

Subtotal (1 unit)*

$68.60

(exc. GST)

$75.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.60

*price indicative

RS Stock No.:
189-126
Mfr. Part No.:
EVC676
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

300mm

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

5

Voltage

36V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic versatile connection cable features exceptional durability and performance tailored for a variety of applications. Designed with the needs of modern industries in mind, it ensures reliable operation under challenging conditions. Its robust construction caters to both stationary and moving environments, making it ideal for use in drag chains. With a high degree of ingress protection, this solution guarantees operational integrity even in demanding settings. Extra attention has been paid to the electrical design, promoting optimal efficiency while maintaining safety standards. Additionally, the sleek moulded design presents a professional appearance without compromising functionality. Overall, it represents a strategic advancement in connectivity solutions, enabling seamless integration for your systems.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy