ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 1 m

Subtotal (1 unit)*

$55.79

(exc. GST)

$61.37

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$55.79

*price indicative

RS Stock No.:
189-164
Mfr. Part No.:
EVC287
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

1m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

M12

Voltage

60 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable is meticulously designed to ensure seamless connectivity and reliability in various applications. With its robust construction and high quality materials, this product is free from silicone and halogen, making it an ideal choice for environments requiring stringent safety standards. The gold plated contacts enhance signal integrity while ensuring a solid connection. Designed to perform under demanding conditions, this cable supports a wide range of operating voltages and boasts excellent protection against various environmental factors.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links