ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 1 m

Subtotal (1 unit)*

$69.68

(exc. GST)

$76.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.68

*price indicative

RS Stock No.:
189-874
Mfr. Part No.:
EVC292
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Cable Length

1m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

M12

Voltage

36 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable offers unparalleled performance and reliability, making it an essential component for various applications in automation and control systems. Designed with durability in mind, this product excels in challenging environments, providing robust protection and flexibility. With its high quality materials and gold plated contacts, it ensures efficient signal transmission and longevity. The environmentally friendly attributes, including being free from silicone and halogen free, further enhance its appeal in a conscious market.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links