ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 1 m

Subtotal (1 unit)*

$52.91

(exc. GST)

$58.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.91

*price indicative

RS Stock No.:
189-892
Mfr. Part No.:
EVC247
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Jacket Material

PUR

Cable Length

1m

Jacket Colour

Black

Number of Contacts A

1

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

1

Connector Type B

M12

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable is engineered to meet the rigorous demands of modern industrial applications. Constructed with durable materials, it excels in environments where flexibility and reliability are paramount. Designed to withstand extreme conditions, it provides excellent protection against ambient temperature variations and moisture ingress. The connection cable is particularly suited for use with drag chains, making it a preferred choice for dynamic applications.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy