ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 1 m

Subtotal (1 unit)*

$93.84

(exc. GST)

$103.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.84

*price indicative

RS Stock No.:
189-773
Mfr. Part No.:
EVC037
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Jacket Colour

Black

Jacket Material

PUR

Cable Length

1m

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

1

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

1

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed for efficient and reliable performance in demanding applications. Engineered to provide maximum durability and flexibility, it is suitable for dynamic movements, ensuring consistent and stable connectivity when it matters most. With a well thought out design that includes gold plated contacts and halogen free materials, this cable is not only environmentally friendly but also guarantees optimal conductivity and longevity.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy