ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 600 mm
- RS Stock No.:
- 189-161
- Mfr. Part No.:
- EVF143
- Brand:
- ifm electronic
Subtotal (1 unit)*
$80.80
(exc. GST)
$88.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.80 |
*price indicative
- RS Stock No.:
- 189-161
- Mfr. Part No.:
- EVF143
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 600mm | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 600mm | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic cutting-edge connection cable is expertly designed for use in demanding applications, especially suitable for hygienic and wet areas in the food industry. With a robust construction that is free from silicone and halogen-free, it ensures the highest level of safety and compliance with industry standards. The innovative design includes gold-plated contacts and a maximum current load of 3 amps, delivering reliable performance even under challenging conditions. This connection cable is built to withstand harsh environments, featuring an impressive protection rating of IP65, IP67, IP68, and IP69K. Additionally, its drag chain suitability ensures long-lasting durability and flexibility, making it a top choice for a variety of industrial applications.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 600 mm
