ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$82.46

(exc. GST)

$90.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.46

*price indicative

RS Stock No.:
189-048
Mfr. Part No.:
E12318
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E123

Jacket Colour

Purple

Cable Length

2m

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

36 V

IP Rating

IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
HU
The ifm electronic Connecting Cable with plug is designed to meet the demands of various applications where reliability and efficiency are paramount. With a robust construction featuring a PUR outer layer, this cable is halogen free, reinforcing its environmentally friendly profile. Its versatility is highlighted by the ability to withstand extreme temperatures from -40 to 70 °C, ensuring performance even in challenging conditions. Its drag chain suitability, along with high bending cycle durability, makes it ideal for dynamic applications.

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Good electromagnetic compatibility thanks to shielded cable

Suited for use in mobile machines

Gold-plated contacts for reliable electrical co

Related links