ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 20 m

Subtotal (1 unit)*

$92.25

(exc. GST)

$101.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.25

*price indicative

RS Stock No.:
186-388
Mfr. Part No.:
EVC177
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

20m

Connector Gender A

Male

Number of Contacts A

1

Connector Type A

Straight

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

300V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with plug is expertly designed to meet the demands of modern applications, blending functionality with reliability. Featuring a robust construction, it ensures excellent performance across various environmental conditions. The product is tailored for use in automated systems, significantly enhancing operational efficiency. With its silicone and halogen free materials, the cable is safe for diverse applications, reducing any potential adverse effects on surrounding environments. The integration of gold plated contacts guarantees optimal connectivity, while the flexible design allows for effortless movement within drag chains.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Wid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy