ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 7 m
- RS Stock No.:
- 188-306
- Mfr. Part No.:
- EVC993
- Brand:
- ifm electronic
Subtotal (1 unit)*
$86.23
(exc. GST)
$94.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.23 |
*price indicative
- RS Stock No.:
- 188-306
- Mfr. Part No.:
- EVC993
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 7m | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 7m | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed to meet the highest performance standards for industrial applications. Featuring a robust construction and advanced materials, this cable ensures reliable connectivity in challenging environments. Specially engineered to be free from silicone and halogen, it boasts gold-plated contacts for superior conductivity. Its exceptional drag chain suitability allows for flexible movement under repeated stresses, making it ideal for dynamic operations. With an IP65, IP67, IP68, and IP69K protection rating, the cable effectively shields against dust and water ingress, safeguarding the integrity of electrical connections. With a working temperature range of -25°C to 90°C, it guarantees dependable operation in diverse conditions. This connection cable is precision-built for versatility and reliability in any industrial setting.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 7 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 5 m
- ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 3 m
