ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 7 m

Subtotal (1 unit)*

$82.70

(exc. GST)

$90.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.70

*price indicative

RS Stock No.:
187-461
Mfr. Part No.:
EVC411
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

7m

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Straight

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable is specifically designed for demanding applications, ensuring reliable performance in various environments. With its superior construction, the cable is completely free from silicone and halogen, making it suitable for use in sensitive areas. Its lightweight design, combined with a high tolerance for ambient temperatures ranging from -25 °C to 90 °C, guarantees longevity and effectiveness even in harsh conditions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy