ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 5 m

Subtotal (1 unit)*

$100.50

(exc. GST)

$110.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.50

*price indicative

RS Stock No.:
187-553
Mfr. Part No.:
EVF146
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Cable Length

5m

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

3

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic compact Connection cable excels in hygienic and demanding environments, particularly within the food industry. Designed for durability and reliability, it seamlessly integrates into various applications, ensuring optimal performance. The connection cable features a robust build, being free from silicone and halogen-free, which is essential for maintaining safety and compliance in sensitive areas. Its gold-plated contacts enhance electrical connectivity, while the carefully engineered dimensions allow for versatile installation options. With an impressive operational range and various protection classes, this product provides peace of mind with its engineering excellence and rigorous tests for approvals.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy