ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 3 m

Subtotal (1 unit)*

$60.56

(exc. GST)

$66.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.56

*price indicative

RS Stock No.:
187-777
Mfr. Part No.:
EVC868
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Cable Length

3m

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

4

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable is engineered for robust performance in dynamic environments. With its versatile construction, it combines durability and flexibility, making it ideal for applications requiring frequent movement. Designed to operate effectively within a broad range of ambient temperatures, this cable ensures reliable connectivity whether in harsh industrial settings or versatile machinery applications. Its mechanical strength is complemented by superior material choices, ensuring that it meets stringent safety and performance standards. The addition of gold-plated contacts enhances conductivity and longevity, making this cable a dependable choice for numerous technological integrations.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy