ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 3 m

Subtotal (1 unit)*

$66.63

(exc. GST)

$73.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.63

*price indicative

RS Stock No.:
188-353
Mfr. Part No.:
EVC689
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Cable Length

3m

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is designed to deliver reliable performance in various demanding environments. With its robust construction, it offers excellent resistance to mechanical stresses, making it ideal for applications requiring flexibility and durability. The innovative materials used ensure that the cable remains functional and effective even in extreme temperature conditions, providing peace of mind for long-term use. Engineered with advanced technology, this product caters to diverse operational needs, all while being environmentally friendly. This connection cable demonstrates a commitment to high-quality standards, distinguishing it as a trusted choice for professionals seeking dependable connectivity solutions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy