ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 3 m

Subtotal (1 unit)*

$59.50

(exc. GST)

$65.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.50

*price indicative

RS Stock No.:
189-063
Mfr. Part No.:
EVC462
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

PUR

Cable Length

3m

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

M8

Number of Contacts B

3

Connector Gender B

Female

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection cable offers an impressive combination of robustness and versatility, designed to meet the demands of modern automation environments. Engineered with a focus on ergonomic performance and operational reliability, this cable provides seamless connectivity for various applications. Its drag chain suitability and exceptional bending capability ensure durability in dynamic settings. The housing materials are specially selected to withstand tough conditions, showcasing a free from silicone, halogen free construction.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy